
* Images are for reference only
SMF24A-M3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF24A-M3-08
- JLCPCB Part #
- C1974006
- Package
- SMF(DO-219AB)
- Description
- -65℃~+175℃ 1 100nA 1kW@8/20us 244pF 24V 29.6V 38.9V 5.1A@10/1000us ESD IEC 61000-4-2 Unidirectional SMF(DO-219AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 108
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 108
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
50+
$0.1487
150+
$0.1465
500+
$0.1442
Related Products
Welcome back, may I help you?