
* Images are for reference only
SMF15A-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMF15A-E3-08
- JLCPCB Part #
- C2979793
- Package
- SMF
- Description
- 1 100nA 15V 18.5V 24.4V 367pF 8.2A@10/1000us ESD IEC 61000-4-2 SMF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1731
50+
$0.1375
150+
$0.1222
500+
$0.1030
3000+
$0.0946
6000+
$0.0895
Related Products
Welcome back, may I help you?