
* Images are for reference only
SMDMOV4032K431KL
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- SMDMOV4032K431KL
- JLCPCB Part #
- C50396518
- Package
- 4032
- Description
- 2.5kA 275V 350V 400mW 430V 710V 80J 4032 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0691
100+
$0.0542
300+
$0.0470
1500+
$0.0415
4500+
$0.0370
10500+
$0.0347
Related Products
Welcome back, may I help you?