
* Images are for reference only
SMDC125F/33-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SMDC125F/33-2
- JLCPCB Part #
- C2153803
- Package
- 2920
- Description
- 1.5W 250mΩ 3.1A 33V 40A 40mΩ 2920 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3844
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3844
In-stock Item Pricing
Qty Unit Price
1+
$0.7484
10+
$0.6017
30+
$0.5291
100+
$0.4565
500+
$0.4130
1000+
$0.3904
Related Products
Welcome back, may I help you?