
* Images are for reference only
SMD2018-010-60
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMD2018-010-60
- JLCPCB Part #
- C47753860
- Package
- 2018
- Description
- -40℃~+85℃ 1.5s 1.6Ω 100mA 10A 10Ω 300mA 60V 900mW 2018 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2914
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2914
In-stock Item Pricing
Qty Unit Price
1+
$0.1331
50+
$0.1061
150+
$0.0925
1500+
$0.0824
3000+
$0.0742
4500+
$0.0701
Related Products
Welcome back, may I help you?