
* Images are for reference only
SMCM1211-152T
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- SMCM1211-152T
- JLCPCB Part #
- C20417163
- Package
- SMD-4P,12x10.8mm
- Description
- -40℃~+125℃ 1.2kΩ 10MΩ 125V 1kV 2 26mΩ 4.2A SMD-4P,12x10.8mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 379
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 379
In-stock Item Pricing
Qty Unit Price
1+
$1.0097
10+
$0.8291
30+
$0.7388
100+
$0.6484
500+
$0.5952
1000+
$0.5662
Related Products
Welcome back, may I help you?