This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMBJ51CA

Extended
Manufacturer
hongjiacheng
MFR.Part #
SMBJ51CA
JLCPCB Part #
C41376101
Package
DO-214AA(SMB)
Description
-55℃~+150℃ 2 51V 5uA 600W 62.7V 7.28A 82.4V Bidirectional IEC 61000-4-2 TVS DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1409

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1270

In-stock Item Pricing

Qty Unit Price
1+ $0.0461
100+ $0.0365
300+ $0.0316
3000+ $0.0281
6000+ $0.0252
9000+ $0.0237

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons