
* Images are for reference only
SMAJ5.0A
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- SMAJ5.0A
- JLCPCB Part #
- C5189780
- Package
- SMA
- Description
- 400W@10/1000us 43.48A@10/1000us 5V 7V 800uA 9.2V TVS Unidirectional SMA ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36737
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 36713
In-stock Item Pricing
Qty Unit Price
1+
$0.0276
200+
$0.0220
600+
$0.0189
2000+
$0.0163
10000+
$0.0147
20000+
$0.0138
Related Products
Welcome back, may I help you?