
* Images are for reference only
SMAJ15CA
Extended
- Manufacturer
- LRC
- MFR.Part #
- SMAJ15CA
- JLCPCB Part #
- C2932909
- Package
- DO-214AC
- Description
- -55℃~+150℃ 15V 16.4A 18.5V 1uA 24.4V 400W Bidirectional TVS DO-214AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6716
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 6716
In-stock Item Pricing
Qty Unit Price
1+
$0.0824
50+
$0.0669
150+
$0.0592
500+
$0.0534
2500+
$0.0452
7500+
$0.0429
Related Products
Welcome back, may I help you?