
* Images are for reference only
SMAJ15A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMAJ15A
- JLCPCB Part #
- C19077535
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 15V 16.4A@10/1000us 18.5V 1uA 24.4V 400W@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 176021
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 172592
In-stock Item Pricing
Qty Unit Price
1+
$0.0368
200+
$0.0287
600+
$0.0242
5000+
$0.0208
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?