
* Images are for reference only
SM8082AAAC
Extended
- Manufacturer
- Silergy Corp
- MFR.Part #
- SM8082AAAC
- JLCPCB Part #
- C479068
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(TA)、-40℃~+125℃@(TJ) 1 1.5MHz 2.5V~5.5V 2A 70uA Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97094
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 96857
In-stock Item Pricing
Qty Unit Price
1+
$0.0755
100+
$0.0604
300+
$0.0527
3000+
$0.0471
6000+
$0.0424
9000+
$0.0402
Related Products
Welcome back, may I help you?