
* Images are for reference only
SM6T18A-E3/52
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SM6T18A-E3/52
- JLCPCB Part #
- C3714535
- Package
- DO-214AA(SMBJ)
- Description
- -65℃~+150℃ 15.3V 17.1V 1uA 24A 25.2V 600W TVS Unidirectional DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2323
10+
$0.2259
30+
$0.2226
100+
$0.2178
Related Products
Welcome back, may I help you?