
* Images are for reference only
SM6391-BCE-S-040-000
Extended
- Manufacturer
- Silicon Microstructures(SMI)
- MFR.Part #
- SM6391-BCE-S-040-000
- JLCPCB Part #
- C2764334
- Package
- SOIC-16-300mil
- Description
- -3.92266Kpa~3.92266Kpa -40℃~+105℃ 3V~3.6V、4.75V~5.25V I2C SOIC-16-300mil Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$20.0809
10+
$18.4039
45+
$16.8314
90+
$15.4598
Related Products
Welcome back, may I help you?