This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SM5S20CA

Extended
Manufacturer
Zhengxin
MFR.Part #
SM5S20CA
JLCPCB Part #
C5261282
Package
DO-218
Description
10uA 111A 20V 22.2V 3.6kW 32.4V TVS DO-218 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4225
10+ $1.1728
30+ $1.0359
100+ $0.8812
500+ $0.8120
1000+ $0.7814

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons