
* Images are for reference only
SM5202
Extended
- Manufacturer
- HICHON
- MFR.Part #
- SM5202
- JLCPCB Part #
- C5345586
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 1A 4.2V 45uA 4V~7.5V Charging IC Constant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Soft-start、Under-voltage lockout、Overvoltage protection Lithium Battery Support Support ESOP-8 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1050
50+
$0.0819
150+
$0.0703
500+
$0.0616
2500+
$0.0600
4000+
$0.0565
Related Products
Welcome back, may I help you?