
* Images are for reference only
SM520
Extended
- Manufacturer
- Jiangsu JieJie Microelectronics
- MFR.Part #
- SM520
- JLCPCB Part #
- C7464712
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 1.15V@1.5A 1.5A 2kV 35A 5uA DO-214AC(SMA) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7888
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 7868
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
100+
$0.0402
300+
$0.0349
1000+
$0.0309
7500+
$0.0277
15000+
$0.0261
Related Products
Welcome back, may I help you?