
* Images are for reference only
SM09B-SRSS-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM09B-SRSS-TB(LF)(SN)
- JLCPCB Part #
- C160408
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 11mm 1A 1mm 1x9P 2.9mm 4.32mm 50V 9 9P Auxiliary Solder Pin Copper alloy PA SH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16665
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16599
In-stock Item Pricing
Qty Unit Price
1+
$0.4170
10+
$0.3301
30+
$0.2931
100+
$0.2464
500+
$0.2254
1000+
$0.2126
Related Products
Welcome back, may I help you?