
* Images are for reference only
SM08B-PASS-TBT(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM08B-PASS-TBT(LF)(SN)
- JLCPCB Part #
- C496230
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x8P 20mm 250V 2mm 3A 5.7mm 8 8P Auxiliary Solder Pin Copper alloy PA PA Surface Mount, Right Angle Tin UL94V-0 White SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2453
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2405
In-stock Item Pricing
Qty Unit Price
1+
$0.8201
10+
$0.6786
30+
$0.6078
100+
$0.5371
500+
$0.4953
1000+
$0.4728
Related Products
Welcome back, may I help you?