
* Images are for reference only
SM07B-GHS-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- SM07B-GHS-TB(LF)(SN)
- JLCPCB Part #
- C495552
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 12mm 1A 1x7P 4.13mm 4.25mm 50V 7 7P Auxiliary Solder Pin GH PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33605
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 33034
In-stock Item Pricing
Qty Unit Price
1+
$0.3286
50+
$0.2768
150+
$0.2546
500+
$0.2269
2500+
$0.1957
5000+
$0.1882
Related Products
Welcome back, may I help you?