
* Images are for reference only
SM-42TW502
Extended
- Manufacturer
- Nidec
- MFR.Part #
- SM-42TW502
- JLCPCB Part #
- C2922035
- Package
- SMD-3P,4.8x3.5mm
- Description
- 11 250mW 5kΩ ±10% ±100ppm/℃ SMD-3P,4.8x3.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1188
10+
$2.6517
30+
$2.3601
250+
$2.0621
500+
$1.9267
1000+
$1.8688
2000+
$1.8462
4000+
$1.8301
Related Products
Welcome back, may I help you?