
* Images are for reference only
SLVU2.8-4-LF-T7
Extended
- Manufacturer
- ProTek Devices
- MFR.Part #
- SLVU2.8-4-LF-T7
- JLCPCB Part #
- C82061
- Package
- SO-8
- Description
- 1uA 2.8V 21V 30A@8/20us 3V 3pF 600W@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SO-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7636
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7599
In-stock Item Pricing
Qty Unit Price
1+
$0.4146
10+
$0.3275
30+
$0.2904
100+
$0.2452
500+
$0.2242
1000+
$0.1855
Related Products
Welcome back, may I help you?