
* Images are for reference only
SLSS41F-9
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLSS41F-9
- JLCPCB Part #
- C2904392
- Package
- TO-92S
- Description
- -43℃~+150℃ 30mA 3V~60V 4.5mT 4.5mT 4.8mA Bipolar Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 455
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 455
In-stock Item Pricing
Qty Unit Price
1+
$0.1167
50+
$0.0928
150+
$0.0807
1000+
$0.0684
2000+
$0.0613
5000+
$0.0576
Related Products
Welcome back, may I help you?