
* Images are for reference only
SLS0281FB2A2GD
Extended
- Manufacturer
- SUNLIGHT
- MFR.Part #
- SLS0281FB2A2GD
- JLCPCB Part #
- C42398781
- Package
- SMD,12x7.5mm
- Description
- -20℃~+80℃ 0.28 1 12mm 150mcd 3.75mm 3V 7 Segment 7.5mm Blue Common Anode SMD,12x7.5mm LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 330
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.6428
10+
$0.5188
30+
$0.4559
100+
$0.3931
660+
$0.3561
990+
$0.3367
Related Products
Welcome back, may I help you?