
* Images are for reference only
SLQW3225CR10JT
Extended
- Manufacturer
- Magnetsyc
- MFR.Part #
- SLQW3225CR10JT
- JLCPCB Part #
- C42440790
- Package
- SMD,3.5x2.9mm
- Description
- 100nH 200mΩ 55@300MHz 850mA 900MHz Wire-wound chip inductor ±5% SMD,3.5x2.9mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 430
In-stock Item Pricing
Qty Unit Price
1+
$0.0833
50+
$0.0659
150+
$0.0571
500+
$0.0505
2000+
$0.0454
4000+
$0.0426
Related Products
Welcome back, may I help you?