
* Images are for reference only
SLM6300
Extended
- Manufacturer
- SOLA-IC
- MFR.Part #
- SLM6300
- JLCPCB Part #
- C711585
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 2.5A 20uA 4.2V 4V~6V Charging IC Lithium Battery Support DFN-10-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.3915
10+
$0.2949
30+
$0.2546
100+
$0.2030
500+
$0.2014
1000+
$0.1869
Related Products
Welcome back, may I help you?