
* Images are for reference only
SLM5418EJ-7G
Extended
- Manufacturer
- Sillumin
- MFR.Part #
- SLM5418EJ-7G
- JLCPCB Part #
- C4944060
- Package
- QFN-10(1.4x1.8)
- Description
- -40℃~+125℃ 134mΩ 1MHz 2.3V~5.5V 350mA QFN-10(1.4x1.8) Charge Pumps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1184
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1170
In-stock Item Pricing
Qty Unit Price
1+
$0.9017
10+
$0.7194
30+
$0.6291
100+
$0.5388
500+
$0.5194
1000+
$0.4920
Related Products
Welcome back, may I help you?