
* Images are for reference only
SLF10145T-331MR54-PF
Extended
- Manufacturer
- TDK
- MFR.Part #
- SLF10145T-331MR54-PF
- JLCPCB Part #
- C138505
- Package
- SMD,10.1x10.1mm
- Description
- 330uH 540mA 540mA 816mΩ ±20% SMD,10.1x10.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3235
50+
$0.2568
150+
$0.2282
500+
$0.1926
2500+
$0.1767
5000+
$0.1672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?