
* Images are for reference only
SLA-24VDC-SL-C
Extended
- Manufacturer
- Ningbo Songle Relay
- MFR.Part #
- SLA-24VDC-SL-C
- JLCPCB Part #
- C688871
- Package
- 插件,32x27.6mm
- Description
- 100mΩ 10ms 10ms 24V 250V@AC 30A 6 640Ω 900mW Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,32x27.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$1.2436
10+
$1.0226
25+
$0.9307
100+
$0.7936
500+
$0.7339
1000+
$0.7065
Related Products
Welcome back, may I help you?