
* Images are for reference only
SL42764
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL42764
- JLCPCB Part #
- C2690319
- Package
- TO-252-5
- Description
- -40℃~+150℃@(Tj) 1 120uA 2.5V~20V 400mA 42V 500mV@(250mA) 54dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive TO-252-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2390
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2389
In-stock Item Pricing
Qty Unit Price
1+
$1.2087
10+
$1.0118
30+
$0.9037
100+
$0.7811
500+
$0.6487
1000+
$0.6245
Related Products
Welcome back, may I help you?