
* Images are for reference only
SL1550
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- SL1550
- JLCPCB Part #
- C908749
- Package
- TO-277
- Description
- -65℃~+150℃ 15A 175A 200uA 50V 530mV@15A Independent TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 308
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$0.3358
10+
$0.2644
30+
$0.2338
100+
$0.1956
500+
$0.1785
1000+
$0.1489
Related Products
Welcome back, may I help you?