This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIM3L136-C-GQ

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
SIM3L136-C-GQ
JLCPCB Part #
C6680071
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.8V 10bit 12bit 32 Bit 32KB 50MHz 51 8KB ARM Cortex-M3 Built-in FLASH TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.0349
160+ $6.3995
480+ $6.1853
960+ $6.0790

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons