
* Images are for reference only
SIM3C167-B-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SIM3C167-B-GM
- JLCPCB Part #
- C7080513
- Package
- LGA-92(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 12bit 256KB 32 Bit 32KB 65 80MHz ARM Cortex-M3 Built-in FLASH LGA-92(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 297
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1321
297+
$8.8316
594+
$8.5360
891+
$8.3906
Welcome back, may I help you?