This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SIM3C156-B-GM

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
SIM3C156-B-GM
JLCPCB Part #
C7363798
Package
QFN-64(9x9)
Description
-40℃~+85℃ 1.8V~3.6V 10bit 128KB 12bit 32 Bit 32KB 50 80MHz ARM Cortex-M3 Built-in FLASH QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4668
260+ $6.5703
520+ $6.3509
1040+ $6.2428
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons