
* Images are for reference only
CP2400-GMR
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- CP2400-GMR
- JLCPCB Part #
- C6538352
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 1/4,1/3,1/2,1/1 128 Segment 25MHz 620uA SPI QFN-48(7x7) LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4735
200+
$2.5843
500+
$2.4972
1500+
$2.4552
Related Products
Welcome back, may I help you?