
* Images are for reference only
C8051T623-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051T623-GM
- JLCPCB Part #
- C3233083
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 1.25KB 1.8V~5.25V 16 51 Family 8 Bit 8KB Built-in OTP QFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 91
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2153
200+
$0.8578
500+
$0.8271
1000+
$0.8126
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?