
* Images are for reference only
C8051F912-D-GU
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F912-D-GU
- JLCPCB Part #
- C5567802
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 12bit 16 16KB 25MHz 51 Family 768Byte 8 Bit 900mV~3.6V Built-in FLASH SSOP-24-150mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 56
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8400
224+
$2.7299
504+
$2.6381
1008+
$2.5930
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?