
* Images are for reference only
C8051F862-C-GS
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F862-C-GS
- JLCPCB Part #
- C7457232
- Package
- SOIC-16
- Description
- -40℃~+85℃ 12bit 13 2.2V~3.6V 256Byte 25MHz 2KB 51 Family 8 Bit Built-in FLASH SOIC-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3756
192+
$0.9487
480+
$0.9164
1008+
$0.9003
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?