
* Images are for reference only
C8051F826-GS
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F826-GS
- JLCPCB Part #
- C5611661
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.8V~3.6V 10bit 13 256Byte 25MHz 51 Family 8 Bit 8KB Built-in FLASH SOIC-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3540
192+
$1.7384
480+
$1.6806
1008+
$1.6517
Related Products
Welcome back, may I help you?