
* Images are for reference only
C8051F811-GS
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F811-GS
- JLCPCB Part #
- C5589940
- Package
- SOIC-16
- Description
- -40℃~+85℃ 1.8V~3.6V 13 16KB 25MHz 51 Family 512Byte 8 Bit Built-in FLASH SOIC-16 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6143
192+
$1.8425
480+
$1.7797
1008+
$1.7507
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?