
* Images are for reference only
C8051F590-IM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F590-IM
- JLCPCB Part #
- C1343049
- Package
- HVQFN-40-EP(6x6)
- Description
- -40℃~+125℃ 1.8V~5.25V 12bit 33 50MHz 51 Family 8 Bit 8.25KB 96KB Built-in FLASH HVQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7595
200+
$4.1651
500+
$4.0183
1000+
$3.9457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?