
* Images are for reference only
C8051F531-C-IM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F531-C-IM
- JLCPCB Part #
- C5963441
- Package
- QFN-20(4x4)
- Description
- -40℃~+125℃ 12bit 16 256Byte 25MHz 2V~5.25V 51 Series 8 Bit 8KB Built-in FLASH QFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1539
182+
$3.6529
455+
$3.5304
1001+
$3.4708
Related Products
Welcome back, may I help you?