
* Images are for reference only
C8051F530A-IT
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F530A-IT
- JLCPCB Part #
- C1337385
- Package
- TSSOP-20
- Description
- -40℃~+125℃ 1.8V~5.25V 12bit 16 256Byte 25MHz 51 Family 8 Bit 8KB Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 74
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2568
10+
$7.0827
30+
$6.9666
74+
$6.8505
Related Products
Welcome back, may I help you?