
* Images are for reference only
C8051F508-IM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F508-IM
- JLCPCB Part #
- C1340393
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+125℃ 1.8V~5.25V 12bit 33 4.25KB 50MHz 51 Family 64KB 8 Bit Built-in FLASH QFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5351
200+
$5.2391
500+
$5.0539
1000+
$4.9637
Related Products
Welcome back, may I help you?