
* Images are for reference only
C8051F506-IM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F506-IM
- JLCPCB Part #
- C7099881
- Package
- QFN-32(5x5)
- Description
- -40℃~+125℃ 1.8V~5.25V 12bit 25 32KB 4.25KB 50MHz 51 Family 8 Bit Built-in FLASH QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7706
10+
$7.5430
30+
$6.7945
73+
$6.1670
Welcome back, may I help you?