
* Images are for reference only
C8051F390-A-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F390-A-GM
- JLCPCB Part #
- C6528678
- Package
- QFN-24(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 10bit 10bit 16KB 1KB 21 50MHz 51 Family 8 Bit Built-in FLASH QFN-24(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7945
182+
$1.5140
455+
$1.4640
1001+
$1.4383
Related Products
Welcome back, may I help you?