
* Images are for reference only
C8051F384-GQ
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F384-GQ
- JLCPCB Part #
- C1337355
- Package
- TQFP-48(7x7)
- Description
- -40℃~+85℃ 2.7V~5.25V 4.25KB 40 51 Family 64KB 8 Bit Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$9.3226
10+
$8.0450
30+
$7.2649
100+
$6.6124
Welcome back, may I help you?