
* Images are for reference only
C8051F334-GM
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F334-GM
- JLCPCB Part #
- C5591330
- Package
- QFN-20(4x4)
- Description
- -40℃~+85℃ 10bit 17 2.7V~3.6V 25MHz 2KB 51 Family 768Byte 8 Bit Built-in FLASH QFN-20(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2673
182+
$4.0979
455+
$3.9607
1001+
$3.8928
Welcome back, may I help you?