
* Images are for reference only
C8051F314
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F314
- JLCPCB Part #
- C18057
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 2.7V~3.6V 25MHz 29 51 Family 8 Bit 8KB Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7566
10+
$4.6454
30+
$4.5713
100+
$4.4988
Related Products
Welcome back, may I help you?