This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C8051F221-GQ

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F221-GQ
JLCPCB Part #
C6478588
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 2.7V~3.6V 22 256Byte 25MHz 51 Series 8 Bit 8KB 8bit Built-in FLASH LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.7741
250+ $5.8958
500+ $5.6992
1000+ $5.6009

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons