This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C8051F206-GQR

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
C8051F206-GQR
JLCPCB Part #
C6528668
Package
TQFP-48(7x7)
Description
-40℃~+85℃ 1.25KB 12bit 2.7V~3.6V 25MHz 32 51 Family 8 Bit 8KB Built-in FLASH TQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8600
200+ $5.5312
500+ $5.3463
1000+ $5.2546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons